
NVD4C05NT4G | |
|---|---|
DigiKey Part Number | 488-NVD4C05NT4GTR-ND - Tape & Reel (TR) 488-NVD4C05NT4GCT-ND - Cut Tape (CT) 488-NVD4C05NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD4C05NT4G |
Description | MOSFET N-CH 30V DPAK-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 90A (Tc) 3.5W (Ta), 57W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹144.15900 | ₹1,441.59 |
| 100 | ₹98.54420 | ₹9,854.42 |
| 500 | ₹79.02360 | ₹39,511.80 |






