


FDT86244 | |
|---|---|
DigiKey Part Number | FDT86244TR-ND - Tape & Reel (TR) FDT86244CT-ND - Cut Tape (CT) FDT86244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86244 |
Description | MOSFET N-CH 150V 2.8A SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.8A (Tc) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 128mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹81.44500 | ₹814.45 |
| 100 | ₹53.99200 | ₹5,399.20 |
| 500 | ₹42.19276 | ₹21,096.38 |
| 1,000 | ₹38.39356 | ₹38,393.56 |
| 2,000 | ₹36.09979 | ₹72,199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹32.51050 | ₹1,30,042.00 |
| 8,000 | ₹30.25097 | ₹2,42,007.76 |
| 12,000 | ₹29.49337 | ₹3,53,920.44 |





