FSAV330MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25,658
Unit Price: ₹79.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,21,995
Unit Price: ₹79.21000
Datasheet

Similar


Texas Instruments
In Stock: 421
Unit Price: ₹82.00000
Datasheet

Similar


Texas Instruments
In Stock: 954
Unit Price: ₹79.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,10,601
Unit Price: ₹88.52669
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46,825
Unit Price: ₹140.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,132
Unit Price: ₹119.28000
Datasheet

Similar


Texas Instruments
In Stock: 5,062
Unit Price: ₹42.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,14,219
Unit Price: ₹114.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,170
Unit Price: ₹132.32000
Datasheet

Similar


Texas Instruments
In Stock: 48,122
Unit Price: ₹96.91000
Datasheet
Video Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAV330MTC

DigiKey Part Number
FSAV330MTC-ND
Manufacturer
Manufacturer Product Number
FSAV330MTC
Description
IC VIDEO SWITCH QUAD 2X1 16TSSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSAV330MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes