FEBFAN7688SJXA_CP14U306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEBFAN7688SJXA-CP14U306-GEVB

DigiKey Part Number
FEBFAN7688SJXA-CP14U306-GEVB-ND
Manufacturer
Manufacturer Product Number
FEBFAN7688SJXA-CP14U306-GEVB
Description
EVAL BOARD FOR FAN7688
Customer Reference
Detailed Description
FAN7688 - 2 Isolated Outputs AC/DC, Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Secondary Side
Outputs and Type
2 Isolated Outputs
Power - Output
306W
Voltage - Output
12V, 12V
Current - Output
-
Voltage - Input
90 ~ 264 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
FAN7688
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.