
FGP10N60UNDF | |
|---|---|
DigiKey Part Number | FGP10N60UNDF-ND |
Manufacturer | |
Manufacturer Product Number | FGP10N60UNDF |
Description | IGBT NPT 600V 20A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 20 A 139 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGP10N60UNDF Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 37 nC |
Packaging Tube | Td (on/off) @ 25°C 8ns/52.2ns |
Part Status Obsolete | Test Condition 400V, 10A, 10Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 37.7 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 10A | Supplier Device Package TO-220-3 |
Power - Max 139 W | Base Product Number |
Switching Energy 150µJ (on), 50µJ (off) |

