FJN13003TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: ₹6.91045
Datasheet

Similar


WeEn Semiconductors
In Stock: 6,797
Unit Price: ₹40.82000
Datasheet

Similar


STMicroelectronics
In Stock: 7,360
Unit Price: ₹80.75000
Datasheet
TO-226-3, TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJN13003TA

DigiKey Part Number
FJN13003TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FJN13003TA
Description
TRANS NPN 400V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 1.1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
FJN13003TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 500mA, 1.5A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
9 @ 500mA, 2V
Power - Max
1.1 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes