
FMS7401LEN | |
|---|---|
DigiKey Part Number | FMS7401LEN-ND |
Manufacturer | |
Manufacturer Product Number | FMS7401LEN |
Description | IC CTRLR POWER DGTL EEPROM 8DIP |
Customer Reference | |
Detailed Description | 8-Bit - Digital Power Controller Microcontroller IC EEPROM (1kB) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | FMS7401LEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Core Processor | 8-Bit | |
Program Memory Type | EEPROM (1kB) | |
Controller Series | - | |
RAM Size | 64 x 8 | |
Interface | - | |
Number of I/O | 6 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |