
Category | Output Type I2C, SPI, UART |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 28-LCC Module |
Packaging Tray | Supplier Device Package 28-PLCC (12.1x12.1) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis | Base Product Number |