
FOD3120SDV | |
|---|---|
DigiKey Part Number | FOD3120SDVTR-ND - Tape & Reel (TR) FOD3120SDVCT-ND - Cut Tape (CT) FOD3120SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3120SDV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 100ns | Approval Agency IEC, UL |
Rise / Fall Time (Typ) 60ns, 60ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.01000 | ₹205.01 |
| 10 | ₹146.86100 | ₹1,468.61 |
| 100 | ₹112.32640 | ₹11,232.64 |
| 500 | ₹97.09422 | ₹48,547.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹88.58168 | ₹88,581.68 |
| 2,000 | ₹84.53368 | ₹1,69,067.36 |