Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550BSL

DigiKey Part Number
488-FSB50550BSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSB50550BSL
Description
MOSFET IPM 500V 3A 23-PWRSMD MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase Inverter
Current
3 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
450₹428.93516₹1,93,020.82
Manufacturers Standard Package