Similar
Similar

GMA2275C | |
|---|---|
DigiKey Part Number | GMA2275C-ND |
Manufacturer | |
Manufacturer Product Number | GMA2275C |
Description | LED MATRIX CA 5X7 2.0" 660NM RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.8V 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | GMA2275C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Millicandela Rating | 5mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |

