
GMA2485C | |
|---|---|
DigiKey Part Number | GMA2485C-ND |
Manufacturer | |
Manufacturer Product Number | GMA2485C |
Description | LED MATRIX CA 5X8 2.3" 565NM GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 8 Common Anode Row, Common Cathode Column Green 2.1V 2.10" L x 1.50" W x 0.33" H (53.30mm x 38.10mm x 8.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | GMA2485C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Millicandela Rating | 3mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.10" L x 1.50" W x 0.33" H (53.30mm x 38.10mm x 8.40mm) | |
Color | Green | |
Configuration | 5 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |