
GMA26481C | |
|---|---|
DigiKey Part Number | GMA26481C-ND |
Manufacturer | |
Manufacturer Product Number | GMA26481C |
Description | LED MATRIX CA 4X8 2.3" RED/GREEN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 4 x 8 Common Anode Row, Common Cathode Column Green, Red 2.1V Green, 2V Red 1.17" L x 2.30" W x 0.30" H (29.60mm x 58.34mm x 7.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | GMA26481C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Millicandela Rating | 1.6mcd Green, 2.2mcd Red | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.17" L x 2.30" W x 0.30" H (29.60mm x 58.34mm x 7.70mm) | |
Color | Green, Red | |
Configuration | 4 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Interface | - | |
Base Product Number |