Image for GMA26881C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA26881C

DigiKey Part Number
GMA26881C-ND
Manufacturer
Manufacturer Product Number
GMA26881C
Description
LED MATRIX CA 8X8 2.3" RED/GREEN
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Green, Red 2.1V Green, 2V Red 2.37" L x 2.37" W x 0.36" H (60.10mm x 60.10mm x 9.20mm)
Datasheet
 Datasheet
EDA/CAD Models
GMA26881C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Millicandela Rating
3mcd Green, 3mcd Red
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
2.37" L x 2.37" W x 0.36" H (60.10mm x 60.10mm x 9.20mm)
Color
Green, Red
Configuration
8 x 8
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.