
GMA8875C | |
|---|---|
DigiKey Part Number | GMA8875C-ND |
Manufacturer | |
Manufacturer Product Number | GMA8875C |
Description | LED MATRIX CA 5X7 1.2" 660NM RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2.1V 0.89" L x 1.25" W x 0.31" H (22.60mm x 31.80mm x 8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GMA8875C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Millicandela Rating | 3mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.89" L x 1.25" W x 0.31" H (22.60mm x 31.80mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |
