Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD

H11G1SR2VM

DigiKey Part Number
H11G1SR2VMTR-ND - Tape & Reel (TR)
H11G1SR2VMCT-ND - Cut Tape (CT)
H11G1SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11G1SR2VM
Description
OPTOISO 4.17KV DARL W/BASE 6-SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11G1SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
1000% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
100V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
10₹69.05100₹690.51
100₹51.14980₹5,114.98
500₹43.17308₹21,586.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹40.56293₹40,562.93
2,000₹38.34791₹76,695.82
3,000₹37.21197₹1,11,635.91
5,000₹35.92917₹1,79,645.85
7,000₹35.16640₹2,46,164.80
10,000₹34.42235₹3,44,223.50
25,000₹32.78056₹8,19,514.00
Manufacturers Standard Package