


H11G1SR2VM | |
|---|---|
DigiKey Part Number | H11G1SR2VMTR-ND - Tape & Reel (TR) H11G1SR2VMCT-ND - Cut Tape (CT) H11G1SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11G1SR2VM |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11G1SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 1000% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹69.05100 | ₹690.51 |
| 100 | ₹51.14980 | ₹5,114.98 |
| 500 | ₹43.17308 | ₹21,586.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.56293 | ₹40,562.93 |
| 2,000 | ₹38.34791 | ₹76,695.82 |
| 3,000 | ₹37.21197 | ₹1,11,635.91 |
| 5,000 | ₹35.92917 | ₹1,79,645.85 |
| 7,000 | ₹35.16640 | ₹2,46,164.80 |
| 10,000 | ₹34.42235 | ₹3,44,223.50 |
| 25,000 | ₹32.78056 | ₹8,19,514.00 |