HCPL0700R2V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₹170.12363
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₹169.46868
Datasheet
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0700R2V

DigiKey Part Number
HCPL0700R2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL0700R2V
Description
OPTOISO 2.5KV DARL W/BASE 8-SOIC
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0700R2V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
1µs, 7µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable