
HLMP47409MP94 | |
---|---|
DigiKey Part Number | HLMP47409MP94-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47409MP94 |
Description | LED CBI 5MM BI-LVL GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47409MP94 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |