Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar




KA317MRTM | |
|---|---|
DigiKey Part Number | KA317MRTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA317MRTM |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
EDA/CAD Models | KA317MRTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |


