
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.7µm x 4.7µm | |
Active Pixel Array | 2832H x 2128V | |
Frames per Second | 160.0 | |
Voltage - Supply | 1.8V, 2V | |
Package / Case | 237-XFCPGA | |
Supplier Device Package | 237-MicroCPGA (42.5x38.1) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |






