
KLI-2104-DAA-ED-AA | |
|---|---|
DigiKey Part Number | KLI-2104-DAA-ED-AA-ND |
Manufacturer | |
Manufacturer Product Number | KLI-2104-DAA-ED-AA |
Description | SENSOR PHOTODIODE RGB 32CDIP |
Customer Reference | |
Detailed Description | Photodiode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 12 V | |
Current - Dark (Typ) | 0.22pA | |
Active Area | 14µm H x 14µm W (X3) | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Base Product Number |