
KSC1009GBU | |
|---|---|
DigiKey Part Number | KSC1009GBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC1009GBU |
Description | TRANS NPN 140V 0.7A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1009GBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 50mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |