Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP44TF

DigiKey Part Number
KSP44TFTR-ND - Tape & Reel (TR)
KSP44TFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSP44TF
Description
TRANS NPN 400V 0.3A TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP44TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,189
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹34.57200₹345.72
100₹22.10370₹2,210.37
500₹16.69706₹8,348.53
1,000₹14.95169₹14,951.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.48122₹26,962.44
4,000₹12.24371₹48,974.84
6,000₹11.61268₹69,676.08
10,000₹10.90360₹1,09,036.00
14,000₹10.48356₹1,46,769.84
20,000₹10.07527₹2,01,505.40
50,000₹9.17927₹4,58,963.50
1,00,000₹9.17882₹9,17,882.00
Manufacturers Standard Package