Motor Driver Bipolar PWM 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11923V-MPB-E

DigiKey Part Number
LB11923V-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB11923V-MPB-E
Description
IC MOTOR DRIVER 4.4V-7V 44SSOP
Customer Reference
Detailed Description
Motor Driver Bipolar PWM 44-SSOP
EDA/CAD Models
LB11923V-MPB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.4V ~ 7V
Voltage - Load
-
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types