Similar

LV5768M-TLM-H | |
|---|---|
DigiKey Part Number | LV5768M-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | onsemi |
Manufacturer Product Number | LV5768M-TLM-H |
Description | IC REG CTRLR BUCK 14-MFPS |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-MFPS |
Category | Frequency - Switching 80kHz ~ 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-MFPS |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV885201D1R2G | onsemi | 2,188 | 488-NCV885201D1R2GCT-ND | ₹183.58000 | Similar |
