Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708ESA-TG

DigiKey Part Number
MAX708ESA-TGOSTR-ND - Tape & Reel (TR)
MAX708ESA-TGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX708ESA-TG
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
EDA/CAD Models
MAX708ESA-TG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,492
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹49.85500₹498.55
25₹44.84120₹1,121.03
100₹39.29650₹3,929.65
250₹36.64072₹9,160.18
500₹35.04352₹17,521.76
1,000₹33.72867₹33,728.67