
MC100EP14DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP14DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP14DTR2GCT-ND - Cut Tape (CT) 488-MC100EP14DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP14DTR2G |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP14DTR2G Models |
Category | Input ECL, HSTL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,166.25000 | ₹1,166.25 |
| 10 | ₹915.04600 | ₹9,150.46 |
| 25 | ₹852.25320 | ₹21,306.33 |
| 100 | ₹783.26110 | ₹78,326.11 |
| 250 | ₹769.88224 | ₹1,92,470.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹670.21388 | ₹16,75,534.70 |
