Multiplexer 1 x 2:1 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL58MNR4G

DigiKey Part Number
2156-MC100LVEL58MNR4G-ONTR-ND
Manufacturer
Manufacturer Product Number
MC100LVEL58MNR4G
Description
IC MULTIPLEXER 1 X 2:1 8-DFN
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-DFN (2x2)
EDA/CAD Models
MC100LVEL58MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
61₹459.40705₹28,023.83