MC100LVEP16DT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 80
Unit Price: ₹838.67000
Datasheet
Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Receiver/Driver IC 8-TSSOP
8-TSSOP

MC100LVEP16DT

DigiKey Part Number
2156-MC100LVEP16DT-ON-ND
Manufacturer
Manufacturer Product Number
MC100LVEP16DT
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
102₹274.89873₹28,039.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.