
MC10EP131FAR2 | |
---|---|
DigiKey Part Number | 2156-MC10EP131FAR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP131FAR2 |
Description | IC FF D-TYPE SGL 4-BIT 32-LQFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP131FAR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 3 GHz | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | ₹1,402.09211 | ₹26,639.75 |