
MC10H115L | |
|---|---|
DigiKey Part Number | MC10H115L-ND |
Manufacturer | |
Manufacturer Product Number | MC10H115L |
Description | IC TRANSCEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-CDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.94V ~ 5.46V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |