MC1496BPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 75
Unit Price: ₹40.64000
Datasheet
RF IC Modulator/Demodulator FM 300MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1496BPG

DigiKey Part Number
MC1496BPGOS-ND
Manufacturer
Manufacturer Product Number
MC1496BPG
Description
IC MODULATOR/DEMODULATOR 14-DIP
Customer Reference
Detailed Description
RF IC Modulator/Demodulator FM 300MHz 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
FM
Manufacturer
onsemi
Mounting Type
Through Hole
Packaging
Tube
Package / Case
14-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
14-PDIP
Function
Modulator/Demodulator
Base Product Number
Frequency
300MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC1496BDR2Gonsemi75MC1496BDR2GOSCT-ND₹40.64000Direct
Obsolete
This product is no longer manufactured. View Substitutes