Direct

MC1496DR2 | |
|---|---|
DigiKey Part Number | MC1496DR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC1496DR2 |
Description | IC MOD/DEMODULTR BALANCED 14SOIC |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496DR2 Models |
Category | RF Type FM |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Function Modulator/Demodulator | Base Product Number |
Frequency 300MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC1496DR2G | onsemi | 968 | MC1496DR2GOSCT-ND | ₹33.08000 | Direct |
