Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33074ADTBG | |
|---|---|
DigiKey Part Number | MC33074ADTBGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33074ADTBG |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33074ADTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |



