


MC34064SN-5T1G | |
|---|---|
DigiKey Part Number | 488-MC34064SN-5T1GTR-ND - Tape & Reel (TR) 488-MC34064SN-5T1GCT-ND - Cut Tape (CT) 488-MC34064SN-5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34064SN-5T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC34064SN-5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹87.59500 | ₹875.95 |
| 25 | ₹79.32000 | ₹1,983.00 |
| 100 | ₹70.21570 | ₹7,021.57 |
| 250 | ₹65.88624 | ₹16,471.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹58.46521 | ₹1,75,395.63 |
| 6,000 | ₹57.16495 | ₹3,42,989.70 |
| 9,000 | ₹56.51410 | ₹5,08,626.90 |
| 15,000 | ₹55.79288 | ₹8,36,893.20 |