MC34071ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,491
Unit Price: ₹1.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 863
Unit Price: ₹15.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,002
Unit Price: ₹10.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,977
Unit Price: ₹10.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹5.37194
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,847
Unit Price: ₹43.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,933
Unit Price: ₹43.26000
Datasheet

Similar


Texas Instruments
In Stock: 1,747
Unit Price: ₹57.33000
Datasheet

Similar


Texas Instruments
In Stock: 1,696
Unit Price: ₹3.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹2.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: ₹34.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,672
Unit Price: ₹34.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: ₹45.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹27.40280
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34071ADR2G

DigiKey Part Number
MC34071ADR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34071ADR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34071ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,743 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,743In Stock
Ships from Flip Electronics