
MC74HC08ADG | |
|---|---|
DigiKey Part Number | MC74HC08ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC08ADG |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC08ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹26.65100 | ₹266.51 |
| 55 | ₹21.78855 | ₹1,198.37 |
| 110 | ₹20.38236 | ₹2,242.06 |
| 275 | ₹18.89473 | ₹5,196.05 |
| 550 | ₹18.00015 | ₹9,900.08 |
| 1,045 | ₹17.31209 | ₹18,091.13 |
| 2,530 | ₹16.54623 | ₹41,861.96 |
| 5,005 | ₹16.07268 | ₹80,443.76 |








