
MC74HC244ADWG | |
|---|---|
DigiKey Part Number | MC74HC244ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADWG |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC244ADWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹49.38900 | ₹493.89 |
| 38 | ₹42.47316 | ₹1,613.98 |
| 114 | ₹38.43518 | ₹4,381.61 |
| 266 | ₹36.07278 | ₹9,595.36 |
| 532 | ₹34.51560 | ₹18,362.30 |
| 1,026 | ₹33.29719 | ₹34,162.92 |
| 2,508 | ₹31.96116 | ₹80,158.59 |
| 5,016 | ₹31.13315 | ₹1,56,163.88 |