


MC74HC4051ADR2 | |
|---|---|
DigiKey Part Number | 2156-MC74HC4051ADR2-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4051ADR2 |
Description | IC MUX/DEMUX 8X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4051ADR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,069 | ₹26.09208 | ₹27,892.43 |