N-Channel 60 V 35A (Ta), 230A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C612NT1G

DigiKey Part Number
488-NTMFS5C612NT1GTR-ND - Tape & Reel (TR)
488-NTMFS5C612NT1GCT-ND - Cut Tape (CT)
488-NTMFS5C612NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C612NT1G
Description
NFET SO8FL 60V 235A 1.5MO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 35A (Ta), 230A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4830 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹235.76000₹235.76
10₹151.70700₹1,517.07
100₹103.82780₹10,382.78
500₹83.33810₹41,669.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹76.52745₹1,14,791.18
3,000₹71.35842₹2,14,075.26
4,500₹70.93774₹3,19,219.83
Manufacturers Standard Package