


MC7805BDTG | |
|---|---|
DigiKey Part Number | MC7805BDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805BDTG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805BDTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹32.33600 | ₹323.36 |
| 75 | ₹25.74413 | ₹1,930.81 |
| 150 | ₹24.22213 | ₹3,633.32 |
| 300 | ₹22.96413 | ₹6,889.24 |
| 525 | ₹22.11082 | ₹11,608.18 |
| 1,050 | ₹21.22600 | ₹22,287.30 |
| 2,550 | ₹20.31711 | ₹51,808.63 |
| 5,025 | ₹19.76025 | ₹99,295.26 |









