MC78L05ABD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 90,490
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,862
Unit Price: ₹25.16000
Datasheet

Direct


STMicroelectronics
In Stock: 9,239
Unit Price: ₹21.43000
Datasheet

Similar


STMicroelectronics
In Stock: 30,921
Unit Price: ₹16.77000
Datasheet

Similar


STMicroelectronics
In Stock: 19,251
Unit Price: ₹23.30000
Datasheet

Similar


Texas Instruments
In Stock: 8,150
Unit Price: ₹108.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,10,217
Unit Price: ₹59.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,495
Unit Price: ₹82.94000
Datasheet

Similar


Texas Instruments
In Stock: 46,611
Unit Price: ₹31.68000
Datasheet

Similar


Texas Instruments
In Stock: 1,628
Unit Price: ₹122.07000
Datasheet

Similar


Texas Instruments
In Stock: 11,662
Unit Price: ₹36.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,628
Unit Price: ₹146.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 477
Unit Price: ₹110.89135
Datasheet

Similar


Texas Instruments
In Stock: 1,987
Unit Price: ₹89.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ABD

DigiKey Part Number
MC78L05ABD-ND
Manufacturer
Manufacturer Product Number
MC78L05ABD
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ABD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types