MC78L05ABPRA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,341
Unit Price: ₹32.62000
Datasheet

Similar


STMicroelectronics
In Stock: 2,228
Unit Price: ₹35.41000
Datasheet

Similar


STMicroelectronics
In Stock: 21,471
Unit Price: ₹29.82000
Datasheet

Similar


STMicroelectronics
In Stock: 11,370
Unit Price: ₹26.09000
Datasheet

Similar


STMicroelectronics
In Stock: 10,008
Unit Price: ₹25.16000
Datasheet

Similar


Texas Instruments
In Stock: 2,004
Unit Price: ₹54.98000
Datasheet

Similar


Texas Instruments
In Stock: 7,395
Unit Price: ₹58.71000
Datasheet

Similar


Texas Instruments
In Stock: 10,113
Unit Price: ₹42.87000
Datasheet

Similar


Texas Instruments
In Stock: 43,197
Unit Price: ₹94.12000
Datasheet

Similar


Texas Instruments
In Stock: 3,299
Unit Price: ₹96.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47,491
Unit Price: ₹155.62000
Datasheet

Similar


Texas Instruments
In Stock: 1,925
Unit Price: ₹155.62000
Datasheet

Similar


Texas Instruments
In Stock: 1,78,498
Unit Price: ₹100.64000
Datasheet

Similar


Texas Instruments
In Stock: 1,094
Unit Price: ₹100.64000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ABPRA

DigiKey Part Number
MC78L05ABPRAOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78L05ABPRA
Description
IC REG LINEAR 5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ABPRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types