MC79L05ACP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,071
Unit Price: ₹24.23000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1,14,101
Unit Price: ₹108.10000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3,659
Unit Price: ₹108.10000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,738
Unit Price: ₹14.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,082
Unit Price: ₹68.96000
Datasheet

Similar


Texas Instruments
In Stock: 65,890
Unit Price: ₹30.75000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ACP

DigiKey Part Number
MC79L05ACPFS-ND
Manufacturer
Manufacturer Product Number
MC79L05ACP
Description
IC REG LINEAR -5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ACP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable