Similar
Similar
Similar
Similar




MC7905CT | |
|---|---|
DigiKey Part Number | MC7905CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7905CT |
Description | IC REG LINEAR -5V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7905CT Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7905CTG | onsemi | 6,563 | MC7905CTGOS-ND | ₹55.91000 | Direct |
| MC7905BTG | onsemi | 4,814 | MC7905BTGOS-ND | ₹58.71000 | Similar |
| L7905ACV | STMicroelectronics | 415 | 497-1471-5-ND | ₹117.41000 | Similar |
| L7905CV | STMicroelectronics | 5,139 | 497-1472-5-ND | ₹118.35000 | Similar |
| LM7905CT/NOPB | Texas Instruments | 2,519 | LM7905CTNS/NOPB-ND | ₹146.30000 | Similar |



