
Category | Interface Logic |
Mfr | Voltage - Load 6V |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) Not Required |
Part Status Discontinued at DigiKey | Current - Output (Max) 500mA |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-23-3 (TO-236) |
Output Type Bipolar | Package / Case |