Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31CT4GN

DigiKey Part Number
488-MJD31CT4GNTR-ND - Tape & Reel (TR)
488-MJD31CT4GNCT-ND - Cut Tape (CT)
488-MJD31CT4GNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CT4GN
Description
TRANS NPN 100V 3A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹62.34100₹623.41
100₹40.79680₹4,079.68
500₹31.52856₹15,764.28
1,000₹28.54380₹28,543.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹25.31006₹63,275.15
5,000₹23.31141₹1,16,557.05
7,500₹22.29295₹1,67,197.12
12,500₹21.14867₹2,64,358.38
17,500₹20.53585₹3,59,377.38
Manufacturers Standard Package