MJL3281A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,130
Unit Price: ₹555.39000
Datasheet

Similar


onsemi
In Stock: 518
Unit Price: ₹599.19000
Datasheet
Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJL3281A

DigiKey Part Number
MJL3281AOS-ND
Manufacturer
Manufacturer Product Number
MJL3281A
Description
TRANS NPN 260V 15A TO-264
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264
Datasheet
 Datasheet
EDA/CAD Models
MJL3281A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
260 V
Vce Saturation (Max) @ Ib, Ic
3V @ 1A, 10A
Current - Collector Cutoff (Max)
50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 5A, 5V
Power - Max
200 W
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable