MM3Z3V3ST3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22,083
Unit Price: ₹13.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,000
Unit Price: ₹11.18000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,903
Unit Price: ₹11.18000
Datasheet
Zener Diode 3.43 V 300 mW ±3.07% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.43 V 300 mW ±3.07% Surface Mount SOD-323
SC-76, SOD-323

MM3Z3V3ST3G

DigiKey Part Number
MM3Z3V3ST3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z3V3ST3G
Description
DIODE ZENER 3.43V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.43 V 300 mW ±3.07% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3.07%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes